AD5293BRUZ-100 | |
---|---|
DigiKey Part Number | 505-AD5293BRUZ-100-ND |
Manufacturer | |
Manufacturer Product Number | AD5293BRUZ-100 |
Description | IC DGTL POT 100KOHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5293BRUZ-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 9V ~ 33V, ±9V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥44.76700 | ¥447.67 |
96 | ¥37.06615 | ¥3,558.35 |
288 | ¥36.66149 | ¥10,558.51 |