AD5231BRUZ100-RL7 | |
---|---|
DigiKey Part Number | 505-AD5231BRUZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5231BRUZ100-RL7CT-ND - Cut Tape (CT) 505-AD5231BRUZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5231BRUZ100-RL7 |
Description | IC DGTL POT 100KOHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5231BRUZ100-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | -40%, +20% | |
Temperature Coefficient (Typ) | 600ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.76900 | ¥507.69 |
25 | ¥48.40600 | ¥1,210.15 |
100 | ¥42.03000 | ¥4,203.00 |
250 | ¥40.14072 | ¥10,035.18 |
500 | ¥36.59876 | ¥18,299.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.78365 | ¥30,783.65 |
2,000 | ¥29.64355 | ¥59,287.10 |