LFSPXO020060 | |
---|---|
DigiKey Part Number | 1923-LFSPXO020060TR-ND - Tape & Reel (TR) 1923-LFSPXO020060CT-ND - Cut Tape (CT) 1923-LFSPXO020060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020060 |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥15.31900 | ¥153.19 |
50 | ¥14.96560 | ¥748.28 |
100 | ¥12.82750 | ¥1,282.75 |
500 | ¥12.47146 | ¥6,235.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.51167 | ¥10,511.67 |
3,000 | ¥9.97720 | ¥29,931.60 |
5,000 | ¥9.62086 | ¥48,104.30 |