LFSPXO017885 | |
---|---|
DigiKey Part Number | 1923-LFSPXO017885TR-ND - Tape & Reel (TR) 1923-LFSPXO017885CT-ND - Cut Tape (CT) 1923-LFSPXO017885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO017885 |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥13.19300 | ¥131.93 |
50 | ¥12.88620 | ¥644.31 |
100 | ¥11.04470 | ¥1,104.47 |
500 | ¥10.73810 | ¥5,369.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.05065 | ¥9,050.65 |
3,000 | ¥8.59041 | ¥25,771.23 |
5,000 | ¥8.28361 | ¥41,418.05 |
10,000 | ¥7.97681 | ¥79,768.10 |