MC74HCT14ADG | |
---|---|
DigiKey Part Number | MC74HCT14ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT14ADG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT14ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.58900 | ¥45.89 |
55 | ¥4.30782 | ¥236.93 |
110 | ¥3.26600 | ¥359.26 |
275 | ¥2.77938 | ¥764.33 |
550 | ¥2.64042 | ¥1,452.23 |
1,045 | ¥2.01513 | ¥2,105.81 |
2,530 | ¥1.87612 | ¥4,746.58 |
5,005 | ¥1.80663 | ¥9,042.18 |