AD9833SRMZ-EP-RL7 | |
---|---|
DigiKey Part Number | 505-AD9833SRMZ-EP-RL7TR-ND - Tape & Reel (TR) 505-AD9833SRMZ-EP-RL7CT-ND - Cut Tape (CT) 505-AD9833SRMZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9833SRMZ-EP-RL7 |
Description | IC DDS 10BIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 28 b Tuning 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9833SRMZ-EP-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.85000 | ¥342.85 |
10 | ¥319.90100 | ¥3,199.01 |
25 | ¥306.49280 | ¥7,662.32 |
100 | ¥277.76020 | ¥27,776.02 |
250 | ¥268.18208 | ¥67,045.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥237.07768 | ¥237,077.68 |