AD5933WYRSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD5933WYRSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5933WYRSZ-REEL7CT-ND - Cut Tape (CT) 505-AD5933WYRSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5933WYRSZ-REEL7 |
Description | 12BIT 1 MSPS, IMPEDANCE CONVERTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 12 b 16.776 MHz 27 b Tuning 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5933WYRSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 12 b | |
Master fclk | 16.776 MHz | |
Tuning Word Width (Bits) | 27 b | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.78000 | ¥178.78 |
10 | ¥164.90700 | ¥1,649.07 |
25 | ¥157.49680 | ¥3,937.42 |
100 | ¥140.82100 | ¥14,082.10 |
250 | ¥134.33588 | ¥33,583.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥123.46808 | ¥61,734.04 |