AD9832BRUZ-REEL7 | |
---|---|
DigiKey Part Number | AD9832BRUZ-REEL7TR-ND - Tape & Reel (TR) AD9832BRUZ-REEL7CT-ND - Cut Tape (CT) AD9832BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9832BRUZ-REEL7 |
Description | IC DDS 25MHZ 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9832BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.27000 | ¥153.27 |
10 | ¥140.85000 | ¥1,408.50 |
25 | ¥135.01360 | ¥3,375.34 |
100 | ¥118.95730 | ¥11,895.73 |
250 | ¥113.11856 | ¥28,279.64 |
500 | ¥105.82042 | ¥52,910.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥97.06295 | ¥97,062.95 |