CMR200T32768EZFT | |
---|---|
DigiKey Part Number | 300-8864-2-ND - Tape & Reel (TR) 300-8864-1-ND - Cut Tape (CT) 300-8864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR200T32768EZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.83400 | ¥38.34 |
50 | ¥3.45140 | ¥172.57 |
100 | ¥3.06800 | ¥306.80 |
500 | ¥2.91464 | ¥1,457.32 |
1,000 | ¥2.45440 | ¥2,454.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.45441 | ¥4,908.82 |
4,000 | ¥2.30100 | ¥9,204.00 |
6,000 | ¥2.22431 | ¥13,345.86 |
10,000 | ¥2.14760 | ¥21,476.00 |