Crystals

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
6pF7pF12.5pF
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CMR200T, CMR250T Series
CMR200T32768DZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
3,207
In Stock
1 : ¥4.52000
Cut Tape (CT)
2,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.079" (2.00mm)
1,478
In Stock
1 : ¥4.52000
Cut Tape (CT)
2,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.079" (2.00mm)
CMR200T, CMR250T Series
CMR200T32768EZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
3,483
In Stock
1 : ¥4.60000
Cut Tape (CT)
2,000 : ¥2.45441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1 : ¥4.52000
Cut Tape (CT)
2,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.079" (2.00mm)
0
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,000 : ¥2.75850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.079" (2.00mm)
0
In Stock
1 : ¥5.17000
Cut Tape (CT)
2,000 : ¥2.75850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.079" (2.00mm)
0
In Stock
Active
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.079" (2.00mm)
0
In Stock
Active
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
7pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.079" (2.00mm)
Showing
of 8

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.