AD9833BRMZ-REEL | |
---|---|
DigiKey Part Number | AD9833BRMZ-REELTR-ND - Tape & Reel (TR) AD9833BRMZ-REELCT-ND - Cut Tape (CT) AD9833BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9833BRMZ-REEL |
Description | IC DDS 25MHZ 10BIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9833BRMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.42000 | ¥135.42 |
10 | ¥96.95200 | ¥969.52 |
25 | ¥87.06560 | ¥2,176.64 |
100 | ¥76.03150 | ¥7,603.15 |
250 | ¥70.68988 | ¥17,672.47 |
500 | ¥67.43864 | ¥33,719.32 |
1,000 | ¥66.62529 | ¥66,625.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥66.62529 | ¥199,875.87 |