AD5933YRSZ | |
---|---|
DigiKey Part Number | 505-AD5933YRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5933YRSZ |
Description | IC DDS 16.776MHZ 12BIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 12 b 16.776 MHz Tuning 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5933YRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Resolution (Bits) | 12 b | |
Master fclk | 16.776 MHz | |
Tuning Word Width (Bits) | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.47000 | ¥173.47 |
10 | ¥159.39300 | ¥1,593.93 |
77 | ¥152.78662 | ¥11,764.57 |
154 | ¥134.61734 | ¥20,731.07 |
308 | ¥128.01032 | ¥39,427.18 |
539 | ¥119.75165 | ¥64,546.14 |