SML-H12P8TT86 | |
---|---|
DigiKey Part Number | 846-1180-2-ND - Tape & Reel (TR) 846-1180-1-ND - Cut Tape (CT) 846-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12P8TT86 |
Description | LED GREEN CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12P8TT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.52mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.71200 | ¥27.12 |
100 | ¥1.56000 | ¥156.00 |
1,000 | ¥1.22094 | ¥1,220.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11921 | ¥3,357.63 |
6,000 | ¥1.01747 | ¥6,104.82 |
15,000 | ¥0.94964 | ¥14,244.60 |
30,000 | ¥0.91572 | ¥27,471.60 |
75,000 | ¥0.88181 | ¥66,135.75 |