TS5A4624DCKR | |
---|---|
DigiKey Part Number | 296-19804-2-ND - Tape & Reel (TR) 296-19804-1-ND - Cut Tape (CT) 296-19804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4624DCKR |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4624DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 22ns, 8ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 15.5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.45000 | ¥44.50 |
25 | ¥4.15080 | ¥103.77 |
100 | ¥3.32000 | ¥332.00 |
250 | ¥3.08296 | ¥770.74 |
500 | ¥2.60858 | ¥1,304.29 |
1,000 | ¥2.01575 | ¥2,015.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83790 | ¥5,513.70 |
6,000 | ¥1.71933 | ¥10,315.98 |
15,000 | ¥1.60075 | ¥24,011.25 |
30,000 | ¥1.51775 | ¥45,532.50 |