ZL30100QDG1 | |
---|---|
DigiKey Part Number | ZL30100QDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30100QDG1 |
Description | IC SYNCHRONIZER T1/E1 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1/E1 IC 65.536MHz 1 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ZL30100QDG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | T1/E1 | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 65.536MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.03000 | ¥259.03 |
25 | ¥215.84600 | ¥5,396.15 |
100 | ¥208.38610 | ¥20,838.61 |