TMS320C6413GTS500 | |
---|---|
DigiKey Part Number | 296-17479-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6413GTS500 |
Description | IC DSP FIXED-POINT 288-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6413GTS500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McASP, McBSP | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 288kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 288-BBGA, FCBGA | |
Supplier Device Package | 288-FCBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥344.13633 | ¥20,648.18 |