CX3225GB22579D0HEQCC | |
---|---|
DigiKey Part Number | 478-CX3225GB22579D0HEQCCTR-ND - Tape & Reel (TR) 478-CX3225GB22579D0HEQCCCT-ND - Cut Tape (CT) 478-CX3225GB22579D0HEQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB22579D0HEQCC |
Description | CRYSTAL 22.5792MHZ 8PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB22579D0HEQCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.5792 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.05700 | ¥50.57 |
50 | ¥4.72720 | ¥236.36 |
100 | ¥4.17710 | ¥417.71 |
500 | ¥3.95746 | ¥1,978.73 |
1,000 | ¥3.29788 | ¥3,297.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18795 | ¥9,563.85 |
6,000 | ¥3.07802 | ¥18,468.12 |
15,000 | ¥2.96809 | ¥44,521.35 |