ZL50020QCG1 | |
---|---|
DigiKey Part Number | ZL50020QCG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL50020QCG1 |
Description | IC TELECOM INTERFACE 256LQFP |
Customer Reference | |
Detailed Description | Telecom IC Switch 256-LQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | 120mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-LQFP | |
Supplier Device Package | 256-LQFP (28x28) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.18000 | ¥452.18 |
25 | ¥416.47800 | ¥10,411.95 |
100 | ¥395.62540 | ¥39,562.54 |