MC14051BDR2G | |
---|---|
DigiKey Part Number | MC14051BDR2GOSTR-ND - Tape & Reel (TR) MC14051BDR2GOSCT-ND - Cut Tape (CT) MC14051BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14051BDR2G |
Description | IC MUX 8:1 280OHM 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14051BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.75000 | ¥67.50 |
25 | ¥6.34200 | ¥158.55 |
100 | ¥4.80660 | ¥480.66 |
250 | ¥4.09044 | ¥1,022.61 |
500 | ¥3.88590 | ¥1,942.95 |
1,000 | ¥2.96556 | ¥2,965.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76106 | ¥6,902.65 |
5,000 | ¥2.65881 | ¥13,294.05 |
12,500 | ¥2.55655 | ¥31,956.88 |
25,000 | ¥2.53124 | ¥63,281.00 |