Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,597 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.83861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 10Ohm | 300mOhm | 1.65V ~ 3.6V | - | 8ns, 6.5ns | 300MHz | 2pC | 4.5pF, 9pF | 100nA | -48dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
11,063 In Stock | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥5.89797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 6 | 6.2Ohm | 300mOhm | 1.65V ~ 3.6V | - | 59ns, 60.6ns | 240MHz | 0.81pC | 13pF, 8.5pF | 1µA | -62dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | ||
14,282 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥2.35070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 4.5Ohm | 70mOhm | - | - | 60µs, 4µs | 3GHz | 2pC | 2.5pF, 2.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
5,405 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.35657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | 1.5V ~ 5.5V | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
6,310 In Stock | 1 : ¥6.55000 Cut Tape (CT) 2,000 : ¥2.52860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | - | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,503 In Stock | 1 : ¥7.91000 Cut Tape (CT) 3,000 : ¥3.34177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 9.5Ohm | 100mOhm | 2.3V ~ 4.8V | - | - | 6.1GHz | - | 1.6pF, 1.6pF | 2µA | -37dB @ 240MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) | ||
19,669 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.03896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 8Ohm | 100mOhm | 1.08V ~ 3.6V | - | 130ns, 60ns | 1.8GHz | 5pC | 3.5pF | 100pA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-BGA, WLCSP | 16-WLCSP (1.34x1.34) |