ADG1201BRJZ-R2

DigiKey Part Number
ADG1201BRJZ-R2TR-ND - Tape & Reel (TR)
ADG1201BRJZ-R2CT-ND - Cut Tape (CT)
ADG1201BRJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1201BRJZ-R2
Description
IC SW SPST-NOX1 200OHM SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 200Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG1201BRJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
170ns, 105ns
-3db Bandwidth
660MHz
Charge Injection
-0.8pC
Channel Capacitance (CS(off), CD(off))
3pF, 3.3pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.71000¥35.71
10¥32.08400¥320.84
25¥30.33240¥758.31
100¥26.28660¥2,628.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥24.93884¥6,234.71
500¥22.37742¥11,188.71
1,250¥18.87257¥23,590.71
2,500¥17.92890¥44,822.25
Manufacturers Standard Package