LT1880IS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1880IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1880IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1880IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1880IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1880IS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.81900 | ¥458.19 |
25 | ¥43.68600 | ¥1,092.15 |
100 | ¥37.93180 | ¥3,793.18 |
250 | ¥36.22724 | ¥9,056.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.03084 | ¥16,515.42 |
1,000 | ¥28.76880 | ¥28,768.80 |
2,500 | ¥27.70323 | ¥69,258.07 |