LM7301IM5X/NOPB | |
---|---|
DigiKey Part Number | LM7301IM5X/NOPBTR-ND - Tape & Reel (TR) LM7301IM5X/NOPBCT-ND - Cut Tape (CT) LM7301IM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7301IM5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7301IM5X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.25V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 103 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 720µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥21.00900 | ¥210.09 |
25 | ¥17.95640 | ¥448.91 |
100 | ¥14.49930 | ¥1,449.93 |
250 | ¥12.79776 | ¥3,199.44 |
500 | ¥11.74922 | ¥5,874.61 |
1,000 | ¥10.86962 | ¥10,869.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.17160 | ¥33,514.80 |
6,000 | ¥10.75162 | ¥64,509.72 |