UCC27282DRCR | |
---|---|
DigiKey Part Number | 296-53503-2-ND - Tape & Reel (TR) 296-53503-1-ND - Cut Tape (CT) 296-53503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27282DRCR |
Description | IC GATE DRVR HALF-BRIDGE 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27282DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.9V, 2.4V | |
Current - Peak Output (Source, Sink) | 2.5A, 3.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.76500 | ¥117.65 |
25 | ¥11.16880 | ¥279.22 |
100 | ¥9.17360 | ¥917.36 |
250 | ¥8.57496 | ¥2,143.74 |
500 | ¥7.57798 | ¥3,788.99 |
1,000 | ¥5.98265 | ¥5,982.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.93368 | ¥14,801.04 |
6,000 | ¥4.68701 | ¥28,122.06 |
15,000 | ¥4.51080 | ¥67,662.00 |