INA310B1QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-INA310B1QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA310B1QDGKRQ1CT-ND - Cut Tape (CT) 296-INA310B1QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310B1QDGKRQ1 |
Description | AEC-Q100 -4-V TO 110-V 1.3-MHZ H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.78200 | ¥227.82 |
25 | ¥21.53600 | ¥538.40 |
100 | ¥18.66420 | ¥1,866.42 |
250 | ¥17.70692 | ¥4,426.73 |
500 | ¥15.88844 | ¥7,944.22 |
1,000 | ¥13.39988 | ¥13,399.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.72986 | ¥31,824.65 |
5,000 | ¥12.25129 | ¥61,256.45 |