OPA209AIDBVR | |
---|---|
DigiKey Part Number | 296-28152-2-ND - Tape & Reel (TR) 296-28152-1-ND - Cut Tape (CT) 296-28152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA209AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA209AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.01700 | ¥210.17 |
25 | ¥19.87120 | ¥496.78 |
100 | ¥17.22010 | ¥1,722.01 |
250 | ¥16.33720 | ¥4,084.30 |
500 | ¥14.65926 | ¥7,329.63 |
1,000 | ¥12.36323 | ¥12,363.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.74506 | ¥35,235.18 |
6,000 | ¥11.30352 | ¥67,821.12 |