ADG1421BRMZ

DigiKey Part Number
ADG1421BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG1421BRMZ
Description
IC SW SPST-NOX2 2.4OHM 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1421BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
2.4Ohm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
145ns, 145ns
-3db Bandwidth
180MHz
Charge Injection
-5pC
Channel Capacitance (CS(off), CD(off))
18pF, 22pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-74dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.11000¥48.11
10¥43.21600¥432.16
50¥40.85860¥2,042.93
100¥35.41050¥3,541.05
250¥33.59452¥8,398.63
500¥30.14444¥15,072.22
1,000¥25.42297¥25,422.97
2,500¥24.15183¥60,379.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.