TM4C123GH6ZXRI7 | |
---|---|
DigiKey Part Number | TM4C123GH6ZXRI7-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6ZXRI7 |
Description | IC MCU 32BIT 256KB FLSH 168NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 168-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123GH6ZXRI7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 168-NFBGA (7x7) | |
Package / Case | 168-TFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.96000 | ¥111.96 |
10 | ¥102.90700 | ¥1,029.07 |
25 | ¥98.64120 | ¥2,466.03 |
80 | ¥86.91225 | ¥6,952.98 |
260 | ¥82.64688 | ¥21,488.19 |
520 | ¥77.31463 | ¥40,203.61 |
1,040 | ¥70.91625 | ¥73,752.90 |