ADG1423BRMZ | |
---|---|
DigiKey Part Number | ADG1423BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1423BRMZ |
Description | IC SW SPST-NO/NCX2 2.4OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1423BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 145ns, 145ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -74dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.38400 | ¥303.84 |
50 | ¥28.72280 | ¥1,436.14 |
100 | ¥24.89290 | ¥2,489.29 |
250 | ¥23.61600 | ¥5,904.00 |
500 | ¥22.47434 | ¥11,237.17 |