Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,147 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,062 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,214 In Stock | 1 : ¥23.48000 Tube | - | Tube | Active | Audio | 2 | - | 20V/µs | 55 MHz | 10 nA | 100 µV | 10mA (x2 Channels) | 26 mA | 5 V | 34 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
959 In Stock | 1 : ¥29.31000 Tube | Tube | Active | Audio | 2 | - | 20V/µs | 55 MHz | 10 nA | 100 µV | 10mA (x2 Channels) | 26 mA | 5 V | 34 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
1,504 In Stock | 1 : ¥2.13000 Tube | - | Tube | Active | General Purpose | 2 | - | - | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
6,340 In Stock | 1 : ¥2.71000 Tube | - | Tube | Active | General Purpose | 2 | Differential | 1.7V/µs | 3 MHz | 150 nA | 500 µV | 2.5mA (x2 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,810 In Stock 26,486 Marketplace | 1 : ¥4.10000 Tube | - | Bulk Tube | Active | J-FET | 1 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA | - | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
9,606 In Stock 2,829 Marketplace | 1 : ¥4.60000 Tube | - | Bulk Tube | Active | Audio | 2 | - | 5.5V/µs | 15 MHz | 40 nA | 500 µV | 4.3mA | 50 mA | 4 V | 32 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
464 In Stock 478,557 Marketplace | 1 : ¥4.84000 Tube | - | Bulk Tube | Active | J-FET | 2 | - | 5.1V/µs | 1.1 MHz | 2 pA | 570 µV | 434µA (x2 Channels) | 40 mA | 10 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
81,274 In Stock | 1 : ¥6.73000 Tube | - | Tube | Not For New Designs | General Purpose | 2 | - | 1V/µs | 3 MHz | 25 nA | 500 µV | 3.5mA | - | 8 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,974 In Stock | 1 : ¥7.64000 Tube | - | Tube | Active | Audio | 2 | - | 7V/µs | 15 MHz | 500 nA | 300 µV | 5mA (x2 Channels) | 40 mA | 30 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,456 In Stock 1,730 Marketplace | 1 : ¥10.34000 Tube | - | Bulk Tube | Active | General Purpose | 2 | - | 9V/µs | 10 MHz | 200 nA | 500 µV | 8mA (x2 Channels) | 38 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
483 In Stock | 1 : ¥26.93000 Tube | Tube | Active | Audio | 1 | - | 20V/µs | 8 MHz | 5 pA | 500 µV | 4mA | 35 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
34,474 Marketplace | Unavailable | - | Bulk | Active | Audio | 2 | - | 7V/µs | 15 MHz | 100 nA | 300 µV | 5mA | 10 mA | 8 V | 32 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
510 In Stock | 1 : ¥7.47000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
22 In Stock | 1 : ¥371.08000 Tube | - | Tube | Active | Audio | 2 | - | 5V/µs | 11 MHz | 100 nA | 300 µV | 8mA | 50 mA | 7 V | 32 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 Marketplace | Unavailable | Bulk | Active | Audio | 2 | - | 20V/µs | 8 MHz | 5 pA | 500 µV | 4mA (x2 Channels) | 35 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |