OPA134PA | |
---|---|
DigiKey Part Number | OPA134PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA134PA |
Description | IC AUDIO 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA134PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.17800 | ¥241.78 |
50 | ¥22.85440 | ¥1,142.72 |
100 | ¥19.80700 | ¥1,980.70 |
250 | ¥18.79160 | ¥4,697.90 |
500 | ¥16.86162 | ¥8,430.81 |
1,000 | ¥14.22061 | ¥14,220.61 |
2,500 | ¥13.50960 | ¥33,774.00 |
5,000 | ¥13.00170 | ¥65,008.50 |