MUSES02 | |
---|---|
DigiKey Part Number | 2129-MUSES02-ND |
Manufacturer | |
Manufacturer Product Number | MUSES02 |
Description | IC AUDIO 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MUSES02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.08000 | ¥371.08 |
10 | ¥346.19100 | ¥3,461.91 |
50 | ¥331.67620 | ¥16,583.81 |
100 | ¥300.58150 | ¥30,058.15 |
250 | ¥290.21660 | ¥72,554.15 |