Nisshinbo Micro Devices Inc. Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,737 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.88558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 4V/µs | 10 MHz | - | 50 nA | 500 µV | 4.5mA | - | 8 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
18,241 In Stock | 1 : ¥9.61000 Tube | - | Tube | Active | Audio | 2 | - | 5V/µs | 15 MHz | - | 100 nA | 300 µV | 6mA | 50 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
81,290 In Stock | 1 : ¥6.73000 Tube | - | Tube | Not For New Designs | General Purpose | 2 | - | 1V/µs | 3 MHz | - | 25 nA | 500 µV | 3.5mA | - | 8 V | 36 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
12,351 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.64513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 1.5V/µs | 3.5 MHz | - | 25 nA | 500 µV | 3.5mA | - | 8 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
27,896 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.01825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 4V/µs | 10 MHz | - | 50 nA | 500 µV | 4.5mA | - | 4 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
17,114 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 15 MHz | - | 100 nA | 300 µV | 6mA | - | 4 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
1,917 In Stock | 1 : ¥7.96000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.5V/µs | 600 kHz | - | 25 nA | 2 mV | 700µA | 30 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.197", 5.00mm Width) | 8-DMP | ||
5,122 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥3.48260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 6V/µs | 27 MHz | - | 150 nA | 300 µV | 5mA | - | 8 V | 36 V | -20°C ~ 75°C | - | - | Surface Mount | 8-SOIC (0.197", 5.00mm Width) | 8-DMP | ||
2,452 In Stock | 1 : ¥8.21000 Tube | - | Tube | Active | General Purpose | 2 | - | 6V/µs | 27 MHz | - | 150 nA | 300 µV | 5mA | - | 8 V | 36 V | -20°C ~ 75°C | - | - | Surface Mount | 8-SOIC (0.197", 5.00mm Width) | 8-DMP | ||
6,327 In Stock | 1 : ¥8.46000 Tube | - | Tube | Not For New Designs | General Purpose | 2 | - | 6V/µs | 27 MHz | - | 150 nA | 300 µV | 5mA | - | 8 V | 36 V | -20°C ~ 75°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
8,565 In Stock | 1 : ¥9.03000 Tube | - | Tube | Active | General Purpose | 2 | - | 8V/µs | 10 MHz | - | 200 nA | 500 µV | 9mA | 38 mA | 6 V | 44 V | -20°C ~ 75°C | - | - | Surface Mount | 8-SOIC (0.197", 5.00mm Width) | 8-DMP | ||
7,909 In Stock | 1 : ¥9.03000 Tube | - | Tube | Active | General Purpose | 2 | - | 3V/µs | 8 MHz | - | 50 nA | 500 µV | 8mA | 70 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.197", 5.00mm Width) | 8-DMP | ||
10,042 In Stock | 1 : ¥9.61000 Tube | - | Tube | Not For New Designs | Audio | 2 | - | 5V/µs | 15 MHz | - | 100 nA | 500 µV | 6mA | 50 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
3,556 In Stock | 1 : ¥9.61000 Tube | - | Tube | Not For New Designs | General Purpose | 2 | - | 3V/µs | 8 MHz | - | 50 nA | 500 µV | 8mA | 70 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
66,117 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥1.29817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA | - | 8 V | 36 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
3,734 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.10781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.4V/µs | 1 MHz | - | 50 nA | 1 mV | 320µA | - | 1.8 V | 5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 (MTP5) | ||
47,698 In Stock | 1 : ¥13.96000 Tube | - | Tube | Not For New Designs | General Purpose | 2 | - | 8V/µs | 10 MHz | - | 200 nA | 500 µV | 9mA | 38 mA | 6 V | 44 V | -20°C ~ 75°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
8,764 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.38809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1.7 MHz | - | 1 pA | 1 mV | 55µA | 60 mA | 1.8 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 (MTP5) | ||
1,462 In Stock | 1 : ¥21.10000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1 MHz | - | 50 nA | 1 mV | 580µA | - | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.197", 5.00mm Width) | 8-DMP | ||
798 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,500 : ¥9.85078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 1.7 MHz | - | 1 pA | 1 mV | 50µA | 60 mA | 1.8 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
11,213 In Stock | 1 : ¥28.98000 Cut Tape (CT) 3,000 : ¥14.55727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 14V/µs | 5 MHz | - | 40 pA | 3 µV | 700µA | 60 mA | 3 V | 10 V | -40°C ~ 105°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6-1 | ||
12,191 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥0.81481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | - | - | 20 nA | 500 µV | - | 40 mA | 3 V | 32 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
8,000 In Stock | 1 : ¥10.02000 Cut Tape (CT) 2,000 : ¥4.26270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3.5V/µs | 10 MHz | - | 100 nA | 1 mV | 4mA | - | 2.5 V | 14 V | -40°C ~ 85°C | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-TVSP | ||
7,279 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.10781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 10V/µs | 3 MHz | - | 80 nA | 1 mV | 4mA | 60 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
6,770 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,000 : ¥5.10781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 9V/µs | 5 MHz | - | 1 pA | 900 µV | 2.7mA | 110 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-TVSP |