NJM2068D | |
---|---|
DigiKey Part Number | 2129-NJM2068D-ND |
Manufacturer | |
Manufacturer Product Number | NJM2068D |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NJM2068D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 27 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.56900 | ¥75.69 |
50 | ¥7.18200 | ¥359.10 |
100 | ¥5.89870 | ¥589.87 |
250 | ¥5.51436 | ¥1,378.59 |
500 | ¥4.87302 | ¥2,436.51 |
1,000 | ¥4.51539 | ¥4,515.39 |