RC4558IP | |
---|---|
DigiKey Part Number | 296-17460-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4558IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Differential 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558IP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.21700 | ¥22.17 |
50 | ¥2.02940 | ¥101.47 |
100 | ¥1.51060 | ¥151.06 |
250 | ¥1.36908 | ¥342.27 |
500 | ¥1.13312 | ¥566.56 |
1,000 | ¥0.84988 | ¥849.88 |
2,500 | ¥0.83123 | ¥2,078.08 |