THS4031IDGNR

DigiKey Part Number
296-10030-2-ND - Tape & Reel (TR)
296-10030-1-ND - Cut Tape (CT)
296-10030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4031IDGNR
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4031IDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
100V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
500 µV
Current - Supply
8.5mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.33000¥50.33
10¥45.18700¥451.87
25¥42.71720¥1,067.93
100¥37.02210¥3,702.21
250¥35.12320¥8,780.80
500¥31.51596¥15,757.98
1,000¥26.57982¥26,579.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.17387¥60,434.68
Manufacturers Standard Package

Other Suppliers on DigiKey

27,455In Stock
Ships from Rochester Electronics, LLC