RLP-83+ | |
---|---|
DigiKey Part Number | 3157-RLP-83+TR-ND - Tape & Reel (TR) 3157-RLP-83+CT-ND - Cut Tape (CT) 3157-RLP-83+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP-83+ |
Description | RF FILTER LOW PASS 93MHZ 8SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 93MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RLP-83+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 93MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.62000 | ¥107.62 |
10 | ¥102.52000 | ¥1,025.20 |
50 | ¥96.19540 | ¥4,809.77 |
100 | ¥89.66680 | ¥8,966.68 |
200 | ¥77.01755 | ¥15,403.51 |
500 | ¥67.83682 | ¥33,918.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥61.92025 | ¥61,920.25 |