AD8672ARMZ | |
---|---|
DigiKey Part Number | 505-AD8672ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8672ARMZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8672ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.55900 | ¥475.59 |
50 | ¥44.96340 | ¥2,248.17 |
100 | ¥38.96780 | ¥3,896.78 |
250 | ¥36.96940 | ¥9,242.35 |
500 | ¥33.17254 | ¥16,586.27 |
1,000 | ¥27.97688 | ¥27,976.88 |
2,500 | ¥26.57803 | ¥66,445.07 |