TLV9361IDBVR

DigiKey Part Number
296-TLV9361IDBVRTR-ND - Tape & Reel (TR)
296-TLV9361IDBVRCT-ND - Cut Tape (CT)
296-TLV9361IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9361IDBVR
Description
SINGLE 10-MHZ, 40-V RAIL-TO-RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9361IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
25V/µs
Gain Bandwidth Product
10.6 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
400 µV
Current - Supply
2.6mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.61700¥66.17
25¥6.21640¥155.41
100¥5.07450¥507.45
250¥4.71376¥1,178.44
500¥4.01164¥2,005.82
1,000¥3.20929¥3,209.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.90843¥8,725.29
6,000¥2.70784¥16,247.04
15,000¥2.60755¥39,113.25
30,000¥2.50726¥75,217.80
Manufacturers Standard Package