TLV9004SIRTER

DigiKey Part Number
296-51829-2-ND - Tape & Reel (TR)
296-51829-1-ND - Cut Tape (CT)
296-51829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9004SIRTER
Description
IC OPAMP GP 4 CIRCUIT 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLV9004SIRTER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
60µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.47600¥54.76
25¥5.14280¥128.57
100¥4.19600¥419.60
250¥3.89736¥974.34
500¥3.31676¥1,658.38
1,000¥2.65341¥2,653.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.40465¥7,213.95
6,000¥2.23881¥13,432.86
15,000¥2.15589¥32,338.35
30,000¥2.07298¥62,189.40
Manufacturers Standard Package