TLVH431LIL3T | |
---|---|
DigiKey Part Number | 497-15523-2-ND - Tape & Reel (TR) 497-15523-1-ND - Cut Tape (CT) 497-15523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431LIL3T |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 60 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431LIL3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 60 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 30mVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.08680 | ¥77.17 |
100 | ¥2.29790 | ¥229.79 |
250 | ¥2.08232 | ¥520.58 |
500 | ¥1.72340 | ¥861.70 |
1,000 | ¥1.29255 | ¥1,292.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18484 | ¥3,554.52 |
6,000 | ¥1.11302 | ¥6,678.12 |
15,000 | ¥1.04122 | ¥15,618.30 |
30,000 | ¥0.95504 | ¥28,651.20 |
75,000 | ¥0.91914 | ¥68,935.50 |