G3VM-61GR2(TR05) | |
---|---|
DigiKey Part Number | Z5431TR-ND - Tape & Reel (TR) Z5431CT-ND - Cut Tape (CT) Z5431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61GR2(TR05) |
Description | SSR RELAY SPST-NO 1.7A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61GR2(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.7 A | |
On-State Resistance (Max) | 130 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥29.37100 | ¥293.71 |
25 | ¥26.10720 | ¥652.68 |
50 | ¥24.80040 | ¥1,240.02 |
100 | ¥23.49530 | ¥2,349.53 |
250 | ¥20.88496 | ¥5,221.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.57978 | ¥9,789.89 |
1,000 | ¥18.27443 | ¥18,274.43 |
2,500 | ¥17.94810 | ¥44,870.25 |
5,000 | ¥17.62178 | ¥88,108.90 |