TLV9004IRTER | |
---|---|
DigiKey Part Number | 296-51828-2-ND - Tape & Reel (TR) 296-51828-1-ND - Cut Tape (CT) 296-51828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9004IRTER |
Description | IC OPAMP GP 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9004IRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥4.19690 | ¥419.69 |
250 | ¥3.89868 | ¥974.67 |
500 | ¥3.31792 | ¥1,658.96 |
1,000 | ¥2.65431 | ¥2,654.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40550 | ¥7,216.50 |
6,000 | ¥2.23959 | ¥13,437.54 |
15,000 | ¥2.15665 | ¥32,349.75 |
30,000 | ¥2.07370 | ¥62,211.00 |