Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,987 In Stock | 1 : ¥10.92000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,634 In Stock | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥11.42214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 12V/µs | 6.5 MHz | - | 30 nA | 200 µV | 1.8mA (x2 Channels) | 40 mA | 9 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,813 In Stock | 1 : ¥30.21000 Cut Tape (CT) 3,000 : ¥9.97352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 18V/µs | 20 MHz | - | 1.1 µA | 700 µV | 1.1mA | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,363 In Stock | 1 : ¥36.70000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 11V/µs | 28 MHz | - | 1 pA | 50 µV | 3.7mA (x2 Channels) | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,543 In Stock | 1 : ¥61.41000 Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 3V/µs | 1.8 MHz | 1.9 MHz | 2 pA | 400 µV | 700µA | 20 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
941 In Stock | 1 : ¥84.89000 Tube | - | Tube | Active | J-FET | 1 | - | 84V/µs | 19 MHz | - | 1 pA | 120 µV | 7mA | 45 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,774 In Stock | 1 : ¥164.69000 Cut Tape (CT) 750 : ¥113.74005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 275V/µs | - | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
468 In Stock | 1 : ¥44.83000 Tube | - | Tube | Active | General Purpose | 2 | - | 1.2V/µs | 3.6 MHz | 5.5 MHz | 400 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,896 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.47320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | - | 350 kHz | - | 5 pA | 400 µV | 10µA | 40 mA | 1.2 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) | ||
3,885 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,000 : ¥2.89761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.2V/µs | 350 kHz | - | 5 pA | 400 µV | 10µA | 40 mA | 1.2 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥22.74000 Tube | - | Tube | Active | J-FET | 1 | - | 20V/µs | 5 MHz | - | 5 pA | 200 µV | 1.35mA | 28 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |