OP07CP | |
---|---|
DigiKey Part Number | 296-12853-5-ND |
Manufacturer | |
Manufacturer Product Number | OP07CP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP07CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1.8 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.99500 | ¥119.95 |
50 | ¥11.31800 | ¥565.90 |
100 | ¥9.64320 | ¥964.32 |
250 | ¥9.05476 | ¥2,263.69 |
500 | ¥7.92296 | ¥3,961.48 |
1,000 | ¥6.56472 | ¥6,564.72 |
2,500 | ¥6.11197 | ¥15,279.93 |
5,000 | ¥5.88559 | ¥29,427.95 |