TSB611ILT

DigiKey Part Number
497-16082-2-ND - Tape & Reel (TR)
497-16082-1-ND - Cut Tape (CT)
497-16082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB611ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSB611ILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.18V/µs
Gain Bandwidth Product
480 kHz
Current - Input Bias
5 nA
Voltage - Input Offset
1 mV
Current - Supply
92µA
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥10.70500¥107.05
25¥10.16320¥254.08
100¥8.34740¥834.74
250¥7.80296¥1,950.74
500¥6.89550¥3,447.75
1,000¥5.44389¥5,443.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.08092¥15,242.76
6,000¥4.82688¥28,961.28
15,000¥4.64542¥69,681.30
Manufacturers Standard Package