TS431ILT | |
---|---|
DigiKey Part Number | 497-8106-2-ND - Tape & Reel (TR) 497-8106-1-ND - Cut Tape (CT) 497-8106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431ILT |
Description | IC VREF SHUNT ADJ 2% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±2% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS431ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 30 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.84300 | ¥38.43 |
25 | ¥3.60800 | ¥90.20 |
100 | ¥2.94570 | ¥294.57 |
250 | ¥2.73604 | ¥684.01 |
500 | ¥2.32866 | ¥1,164.33 |
1,000 | ¥2.04981 | ¥2,049.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04987 | ¥6,149.61 |