TSB611ILT | |
---|---|
DigiKey Part Number | 497-16082-2-ND - Tape & Reel (TR) 497-16082-1-ND - Cut Tape (CT) 497-16082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB611ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB611ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.18V/µs | |
Gain Bandwidth Product | 480 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 92µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.70600 | ¥107.06 |
25 | ¥10.16360 | ¥254.09 |
100 | ¥8.34770 | ¥834.77 |
250 | ¥7.80324 | ¥1,950.81 |
500 | ¥6.89574 | ¥3,447.87 |
1,000 | ¥5.44409 | ¥5,444.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.08110 | ¥15,243.30 |
6,000 | ¥4.82705 | ¥28,962.30 |
15,000 | ¥4.64559 | ¥69,683.85 |