NCS333ASN2T1G | |
---|---|
DigiKey Part Number | NCS333ASN2T1GOSTR-ND - Tape & Reel (TR) NCS333ASN2T1GOSCT-ND - Cut Tape (CT) NCS333ASN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS333ASN2T1G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS333ASN2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 3.5 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.31300 | ¥63.13 |
25 | ¥5.93400 | ¥148.35 |
100 | ¥4.49730 | ¥449.73 |
250 | ¥3.82740 | ¥956.85 |
500 | ¥3.63612 | ¥1,818.06 |
1,000 | ¥2.77500 | ¥2,775.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58360 | ¥7,750.80 |
6,000 | ¥2.48790 | ¥14,927.40 |
15,000 | ¥2.39222 | ¥35,883.30 |
30,000 | ¥2.36853 | ¥71,055.90 |