NCS21911SN2T1G | |
---|---|
DigiKey Part Number | NCS21911SN2T1GOSTR-ND - Tape & Reel (TR) NCS21911SN2T1GOSCT-ND - Cut Tape (CT) NCS21911SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21911SN2T1G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 475µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.08800 | ¥190.88 |
25 | ¥18.00920 | ¥450.23 |
100 | ¥14.40660 | ¥1,440.66 |
250 | ¥12.60568 | ¥3,151.42 |
500 | ¥12.24542 | ¥6,122.71 |
1,000 | ¥9.72427 | ¥9,724.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.36413 | ¥28,092.39 |
6,000 | ¥9.00397 | ¥54,023.82 |